Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | SCT-NO.2-E5-0-50MMCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 43M8845 |
| Product Range | SCT Series |
| Your Part Number | |
| Technical Datasheet |
402 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.462 |
| 10+ | $0.421 |
| 25+ | $0.407 |
| 50+ | $0.388 |
| 100+ | $0.375 |
| 500+ | $0.359 |
| 1000+ | $0.340 |
| 5000+ | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | SCT-NO.2-E5-0-50MMCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 43M8845 |
| Product Range | SCT Series |
| Technical Datasheet | |
| Shrink Ratio | 4:1 |
| I.D. Supplied - Imperial | 0.355" |
| I.D. Supplied - Metric | 9.02mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 1.9" |
| Length - Metric | 48.3mm |
| I.D. Recovered Max - Imperial | 0.09" |
| I.D. Recovered Max - Metric | 2.29mm |
| Shrink Tubing / Boot Material | Irradiated PO (Polyolefin) |
| Product Range | SCT Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shrink Ratio | 4:1 |
|---|---|
| I.D. Supplied - Metric | 9.02mm |
| Length - Imperial | 1.9" |
| I.D. Recovered Max - Imperial | 0.09" |
| Shrink Tubing / Boot Material | Irradiated PO (Polyolefin) |
| SVHC | No SVHC (25-Jun-2025) |
| I.D. Supplied - Imperial | 0.355" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 48.3mm |
| I.D. Recovered Max - Metric | 2.29mm |
| Product Range | SCT Series |
Technical Docs (3)
Alternatives for SCT-NO.2-E5-0-50MM
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
