Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSST-6-04/FR/97Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M9116
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.840 |
| 25+ | $3.680 |
| 50+ | $3.350 |
| 100+ | $3.130 |
| 500+ | $2.430 |
| 1000+ | $2.270 |
| 2500+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSST-6-04/FR/97Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01M9116
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.401"
I.D. Supplied - Metric10.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.149"
I.D. Recovered Max - Metric3.8mm
Shrink Tubing / Boot MaterialPolymer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
10.2mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.149"
Shrink Tubing / Boot Material
Polymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.401"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
3.8mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
