Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTD06W-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39K5688
Product RangeSTD Series
Your Part Number
468 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.450 |
| 25+ | $2.260 |
| 50+ | $1.940 |
| 100+ | $1.820 |
| 250+ | $1.750 |
| 500+ | $1.630 |
| 2500+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTD06W-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39K5688
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend2
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max3.5mm
Cable Diameter Min2.6mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeSTD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.6mm
Product Range
STD Series
Legend
2
Marker Colour
White
Cable Diameter Max
3.5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
