Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTD12W-CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AC2417
Product RangeSTD Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.620 |
| 5+ | $27.790 |
| 10+ | $26.580 |
| 25+ | $25.490 |
| 50+ | $24.190 |
| 100+ | $23.020 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$29.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTD12W-CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AC2417
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
LegendC
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max6mm
Cable Diameter Min4.5mm
Marker MaterialPOM (Polyoxymethylene)
Product RangeSTD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
4.5mm
Product Range
STD Series
Legend
C
Marker Colour
White
Cable Diameter Max
6mm
Marker Material
POM (Polyoxymethylene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for STD12W-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
