Print Page
THA-PDKG-03
Fastener, Hinged P-Clamp, 6.35 mm, PEEK (Polyetheretherketone), Glass Filled, Black, 28.5 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTHA-PDKG-03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40AH2025
Your Part Number
197 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.190 |
| 5+ | $58.450 |
| 10+ | $53.710 |
| 25+ | $50.350 |
| 50+ | $47.940 |
Price for:Each
Minimum: 1
Multiple: 1
$63.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTHA-PDKG-03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40AH2025
Technical Datasheet
Cable Clamp / Clip TypeHinged P-Clamp
Internal Diameter6.35mm
Cable Clamp / Clip MaterialPEEK (Polyetheretherketone), Glass Filled
Cable Clamp / Clip ColourBlack
External Length28.5mm
External Width12.7mm
Height12.9mm
Product Range-
SVHCTerphenyl, hydrogenated (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Hinged P-Clamp
Cable Clamp / Clip Material
PEEK (Polyetheretherketone), Glass Filled
External Length
28.5mm
Height
12.9mm
SVHC
Terphenyl, hydrogenated (21-Jan-2025)
Internal Diameter
6.35mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
-
Technical Docs (2)
Alternatives for THA-PDKG-03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Terphenyl, hydrogenated (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
