Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-CCUV-SLEEVE-8-X-65MMCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.34AH2777
Product RangeTMS-CCUV Series
Your Part Number
1,301 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $5.640 |
| 25+ | $5.110 |
| 50+ | $4.780 |
| 100+ | $4.470 |
| 250+ | $3.960 |
| 500+ | $3.790 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-CCUV-SLEEVE-8-X-65MMCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.34AH2777
Product RangeTMS-CCUV Series
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2.55"
Length - Metric65mm
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19mm
Shrink Tubing / Boot Material-
Product RangeTMS-CCUV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
38mm
Length - Imperial
2.55"
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
-
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
65mm
I.D. Recovered Max - Metric
19mm
Product Range
TMS-CCUV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
