TMS-SCE-1/4-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 6.35mm x 50mm

10,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $337.760 |
| 5+ | $320.530 |
| 10+ | $312.670 |
Product Information
Product Overview
The TMS-SCE-1/4-2.0-9 is a Heat Shrinkable Sleeve designed to meet the wire and cable marking needs with high performance requirements and is made from durable, flame retardant, radiation crosslinked polyolefin. The marks are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents and military fuels and oils. The lightweight 3:1 ratio provides extremely fast shrinking and covers a wider range of wire diameters. It is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors and cycle time.
- Permanent identification sleeve
- Quick recovery for heat sensitive areas
- 10.3MPa minimum tensile strength
- 19.7MV/m minimum dielectric strength
- -55 to +135°C service temperature
- +85°C minimum recovery temperature
- +40°C maximum storage temperature
- Military-grade
Applications
Defence, Military & Aerospace
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
6.35mm x 50mm
2.31mm
TMS-SCE Series
-
White
5.46mm
3:1
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TMS-SCE-1/4-2.0-9
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
