Print Page
TMS-SCE-1/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 3.18mm x 50mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1/8-2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41M0777
Product RangeTMS-SCE Series
Your Part Number
19 In Stock
10,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $156.390 |
| 5+ | $146.760 |
| 10+ | $140.290 |
| 25+ | $134.370 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$156.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1/8-2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41M0777
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions3.18mm x 50mm
I.D. Max3.18mm
I.D. Min1.07mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TMS-SCE-1/8-2.0-9 is a Military grade Heat Shrinkable Wire ID Marker Sleeve designed to meet the wire and cable marking needs of manufacturers with high performance requirements. It is made from durable, flame-retardant, radiation cross-linked heat-shrinkable polyolefin. TMS-SCE marker sleeves can be used in a wide variety of applications. The marker sleeve is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors, cycle time and cost.
- Permanent identification sleeves
- Computer-printable
- Quick recovery for heat sensitive areas
- Military specification material and print performance
- VW all flame tubing test rated
- Lightweight for aerospace applications
Applications
Defence, Military & Aerospace
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
3.18mm x 50mm
I.D. Min
1.07mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
White
I.D. Max
3.18mm
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TMS-SCE-1/8-2.0-9
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
