Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZHD-CT-40M-38.1-OUT-9Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.36AJ6090
Product RangeZHD-CT Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $494.740 |
| 2+ | $466.460 |
| 5+ | $453.510 |
Price for:Spool of 40
Minimum: 1
Multiple: 1
$494.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZHD-CT-40M-38.1-OUT-9Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.36AJ6090
Product RangeZHD-CT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourWhite
Length - Imperial131ft
Length - Metric40m
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeZHD-CT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ZHD-CT series is a heat shrinkable wire marker designed to bridge the gap for installations where the highest performance is demanded, without compromising on safety or capability. ZHD-CT is a blend between D-CT and HX-CT, by being both zero halogen and diesel resistant.
- Zero halogen, low toxic fumes and low smoke
- Self extinguishing, non-flame propagating
- Resistant to key rail and industrial fluids (defined by TE specification RW-2536)
- 2:1 shrink ratio
- Spool length is 40m(131ft)
- Operating temperature range from -55°C to +125°C
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
131ft
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
White
Length - Metric
40m
I.D. Recovered Max - Metric
19.1mm
Product Range
ZHD-CT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
