Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCA
Manufacturer Part NoAH1450SRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93X7549
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.010 |
Price for:Each
Minimum: 1
Multiple: 1
$18.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRCA
Manufacturer Part NoAH1450SRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93X7549
Cable ShieldingUnshielded
No. of Conductors-
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Jacket Color-
No. of Max Strands x Strand Size-
Conductor Material-
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
Connect speakers to your A/V receiver or amplifier. PVC insulation and polarity markings for easy installation.
- Spool: 50'
- Conductor Gauge: 14AWG
- Put-up: Spool
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
50ft
Jacket Color
-
Conductor Material
-
External Diameter
-
Product Range
-
No. of Conductors
-
Conductor Area CSA
2.08mm²
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
