ICETEK-F28027-U
Development Board, Piccolo MCU Board, On-Chip Flash, SARAM,027, Solar Inverter

Product Information
Product Overview
The ICETEK-F28027-U is a TMS320F2802x piccolo board. The F2802x piccolo family of microcontrollers provides the power of the C28x core coupled with highly integrated control peripherals in low count devices. This family is code compatible with previous C28x-based code, as well as providing a high level of analog integration. An internal voltage regulator allows for single rail operation. Enhancements have been made to the HRPWM module to allow for dual edge control (frequency modulation). Analog comparators with internal 10bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0V to 3.3V fixed full scale range and supports ratio metric. The ADC interface has been optimized for low overhead/latency.
- High efficiency 32bit TMS320F28027 CPU
- Single 3.3V supply
- Up to 22 multiplexed GPIO pins
- On chip flash, SARAM, OTP memory
- HRPWM, ePWM, eCAP, ADC enhanced control peripherals
- On board test indicators
- 20pin x 2 expansion connectors
- IEEE1149.1 compatible with the logic of scan circuits
- With self start function design can be achieved to work offline
Applications
Alternative Energy, LED Lighting, Power Management
Technical Specifications
Texas Instruments
Piccolo - TMS320F280xx
C2000
Piccolo MCU Board
To Be Advised
32bit
C2000
TMS320F28
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate