Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS367-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K6110
Your Part Number
2,140 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.120 |
| 25+ | $2.900 |
| 50+ | $2.760 |
| 100+ | $2.590 |
| 250+ | $2.400 |
| 500+ | $2.300 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS367-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K6110
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NYS367-2
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
