Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS372PCopy
Newark Part No.62AK8594
Product RangePhono ("RCA/Cinch") NYS Series
Your Part Number
186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.840 |
| 50+ | $1.650 |
| 100+ | $1.510 |
| 250+ | $1.380 |
| 500+ | $1.290 |
| 1000+ | $1.190 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS372PCopy
Newark Part No.62AK8594
Product RangePhono ("RCA/Cinch") NYS Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body MaterialBrass Body
Connector Colour-
External Diameter11mm
Product RangePhono ("RCA/Cinch") NYS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
-
Product Range
Phono ("RCA/Cinch") NYS Series
Gender
Jack
Connector Body Material
Brass Body
External Diameter
11mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
