Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRCJ10FA-V-0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61AK9931
Product RangeXLR/Jacks Switching Combo A Receptacles
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.890 |
| 25+ | $3.620 |
| 50+ | $3.430 |
| 100+ | $3.220 |
| 250+ | $2.990 |
| 500+ | $2.870 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRCJ10FA-V-0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61AK9931
Product RangeXLR/Jacks Switching Combo A Receptacles
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Reinforced Body
Product RangeXLR/Jacks Switching Combo A Receptacles
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Reinforced Body
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
XLR/Jacks Switching Combo A Receptacles
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
