Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRCJ9FI-VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61AK9950
Product RangeXLR/Jacks Combo / Receptacles
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $4.240 |
| 25+ | $3.920 |
| 50+ | $3.650 |
| 100+ | $3.430 |
| 250+ | $3.220 |
| 500+ | $3.040 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRCJ9FI-VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61AK9950
Product RangeXLR/Jacks Combo / Receptacles
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel PCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Product RangeXLR/Jacks Combo / Receptacles
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
XLR/Jacks Combo / Receptacles
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
