Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78AA5.0-0.5SMD-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel62X9455
Re-Reel64X9450
Cut Tape64X9450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $8.950 | $2,237.50 |
| Total Price | $2,237.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $8.950 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $8.910 |
| 500+ | $8.590 |
| 1000+ | $8.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA5.0-0.5SMD-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel62X9455
Re-Reel64X9450
Cut Tape64X9450
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max4W
Output Voltage Min3V
Output Voltage Max8V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6.5V
Input Voltage DC Max32V
Height8.8mm
Depth15.3mm
Width9.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Voltage Max
8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
15.3mm
Product Range
-
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
3V
Output Current Max
500mA
Input Voltage DC Min
6.5V
Height
8.8mm
Width
9.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
