Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78AA5.0-1.0SMD-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87X1146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $14.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$3,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA5.0-1.0SMD-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87X1146
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max5.5W
Output Voltage Min3V
Output Voltage Max5.5V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6.5V
Input Voltage DC Max18V
Height8.8mm
Depth15.3mm
Width9.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R-78AA5.0-1.0SMD-R is a DC to DC adjustable output non-isolated buck converter. It features remote on/off control, continuous short circuit protection, thermal shutdown and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets. Certified by EN60950-1, IEC60950-1.
- Input voltage range from 6.5 to 18VDC, output voltage is 5.0VDC
- High reflow temperature SMD package
- High efficiency, no need for heatsinks
- Operating temperature ranges from -40°C to +85°C
- Very low shutdown current
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
15.3mm
Product Range
-
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
3V
Output Current Max
1A
Input Voltage DC Min
6.5V
Height
8.8mm
Width
9.6mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for R-78AA5.0-1.0SMD-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
