
| Quantity | Price |
|---|---|
| 42+ | $11.950 |
| 84+ | $11.710 |
| 210+ | $11.470 |
Product Information
Product Overview
The R-78B6.5-1.0 is a 1-output 6.5W through hole-mount non-isolated DC/DC Converter with 97% efficiency. Switching regulator is ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 10mA round off the specifications of this versatile converter series.
- Low profile
- Wide input range (4.75 to 34V)
- Short circuit protection
- Thermal shutdown
- No need for heatsinks
Applications
Signal Processing, Power Management
Technical Specifications
ITE
6.5W
1A
-
9V
No SVHC (25-Jun-2025)
1 Output
6.5V
Fixed
Through Hole
32V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
