Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC10-12SC/277Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67X3705
Product RangeRAC10-C/277 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 16+ | $29.590 |
| 25+ | $29.580 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC10-12SC/277Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67X3705
Product RangeRAC10-C/277 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 112V
Output Current - Output 1840mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 305V AC
Input Voltage AC Max305V
Width27.4mm
Height23.5mm
Depth52.5mm
Product RangeRAC10-C/277 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RAC10-12SC/277 is a 12V/10W AC to DC Converter, very compact low AC/DC power supply, continuous short-circuit protection. Epoxy with fibreglass casing, high operating temperature and low standby power consumption.
- UL94V-0 Flammability rating
- -20 to 70°C Operating temperature range
- Isolated output 3.75kVAC for one minute
- High efficiency
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
840mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
305V
Height
23.5mm
Product Range
RAC10-C/277 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 305V AC
Width
27.4mm
Depth
52.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
