Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC20-15DKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AC6816
Product RangeRAC20-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $18.732 |
| 30+ | $18.180 |
| 60+ | $17.616 |
| 105+ | $17.064 |
| 255+ | $16.524 |
Price for:Each
Minimum: 15
Multiple: 15
$280.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC20-15DKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AC6816
Product RangeRAC20-K Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs2 Output
Output Power Max20W
Output Voltage - Output 115V
Output Current - Output 11.33A
Output Voltage - Output 2-15V
Output Current - Output 21.33A
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width27.4mm
Height23mm
Depth52.5mm
Product RangeRAC20-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
20W
Output Current - Output 1
1.33A
Output Current - Output 2
1.33A
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
23mm
Product Range
RAC20-K Series
No. of Outputs
2 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
27.4mm
Depth
52.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
