Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part No1.01.0067.44400Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AM2858
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $695.360 |
Price for:Each
Minimum: 1
Multiple: 1
$695.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part No1.01.0067.44400Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AM2858
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels2Channels
Accuracy %-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Power Consumption-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
2Channels
Supply Voltage Min
9VDC
Power Consumption
-
SVHC
No SVHC (08-Jul-2021)
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
32VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
