Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoC48TS003Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63R2868
Product RangeC48TS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.980 |
Price for:Each
Minimum: 1
Multiple: 1
$299.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoC48TS003Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63R2868
Product RangeC48TS Series
Technical Datasheet
Product RangeC48TS Series
Timer FunctionsPreset
Time Min0.1s
Time Max999.9s
No. of Timing Ranges16Ranges
No. of Digits6
Timer OutputSolid State
Supply Voltage Max250VAC
Current Rating Nom500mA
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
C48TS Series
Time Min
0.1s
No. of Timing Ranges
16Ranges
Timer Output
Solid State
Current Rating Nom
500mA
Panel Cutout Height
45mm
SVHC
No SVHC (08-Jul-2021)
Timer Functions
Preset
Time Max
999.9s
No. of Digits
6
Supply Voltage Max
250VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
