Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoEB-PSE-24V-1BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X5110
Product RangeSixnet Etherbus Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $339.200 |
Price for:Each
Minimum: 1
Multiple: 1
$339.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoEB-PSE-24V-1BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X5110
Product RangeSixnet Etherbus Series
Technical Datasheet
No. of Ports2Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged PoE Fast Ethernet
Ethernet Switch MountingDIN Rail / Panel
Port TypesRJ45 x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeSixnet Etherbus Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
2Ports
Ethernet Switch Type
Unmanaged PoE Fast Ethernet
Port Types
RJ45 x 2
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Panel
Network Speeds
10Mbps, 100Mbps
Product Range
Sixnet Etherbus Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
