Print Page
EC7133J_00MA
VPN Gateway, Ewon Cosy+, 10/100Mbps, RJ45x4, DIN Rail/Wall Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEWON
Manufacturer Part NoEC7133J_00MACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22AM2844
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,119.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,119.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEWON
Manufacturer Part NoEC7133J_00MACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22AM2844
Technical Datasheet
No. of Ethernet Ports4Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 4
Gateway Server MountingDIN Rail / Wall
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
4Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
-
Port Types
RJ45 x 4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate