Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoENC8A000
Newark Part No.58M1899
Product RangeCUB5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.390 |
Price for:Each
Minimum: 1
Multiple: 1
$129.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoENC8A000
Newark Part No.58M1899
Product RangeCUB5 Series
Technical Datasheet
Accessory Type-
For Use With-
Product RangeCUB5 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The ENC8A000 is a single unit Plastic Enclosure designed for applications requiring a water resistant instrument enclosure. The enclosure is fabricated of polycarbonate and is designed to withstand NEMA-4X/IP65 wash-down applications. The enclosure must be drilled to accept conduit fittings or other types of wiring connectors. The enclosure can be used free-standing or securely fastened to a mounting surface.
Applications
Industrial
Technical Specifications
Accessory Type
-
Product Range
CUB5 Series
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate