Print Page
FLX3101_00
Extension Card, Ewon Flexy, WAN Ethernet, 10Mbps, 100Mbps, RJ45x1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEWON
Manufacturer Part NoFLX3101_00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AM2848
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $377.360 |
| 5+ | $369.810 |
| 10+ | $362.270 |
| 25+ | $354.720 |
| 50+ | $347.170 |
Price for:Each
Minimum: 1
Multiple: 1
$377.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEWON
Manufacturer Part NoFLX3101_00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AM2848
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1
Gateway Server Mounting-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
-
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
-
Port Types
RJ45 x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate