Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoPAXLA0U0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52R7639
Product RangePAXL Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $385.350 |
Price for:Each
Minimum: 1
Multiple: 1
$385.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXLA0U0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52R7639
Product RangePAXL Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionMultifunction
Meter Range-
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min21.6V
Supply Voltage Max250V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePAXL Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
45mm
Supply Voltage Min
21.6V
Operating Temperature Min
0°C
Product Range
PAXL Series
Meter Function
Multifunction
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
250V
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
