
Need more?
| Quantity | Price |
|---|---|
| 1+ | $211.860 |
Product Information
Product Overview
PXU11A20 is a model PXU temperature/process controller. The PXU controller accepts signals from a variety of temperature sensors, including thermocouples or RTD. The PXU can provide an accurate output control signal (time proportional or DC analog output) to maintain a process at a determined setpoint value. The dual 4-digit display readings allow viewing of the temperature/process and setpoint value simultaneously. The front panel indicators inform the operator of alarm and control output status. The comprehensive programming features allow this controller to meet a wide variety of application requirements.
- PID control, accepts TC and RTD
- Functions as a digital pot, on demand auto-tuning of PID settings
- 2 user programmable function buttons
- Controller meets IP65 requirements
- B, E, J, K, L, N, R, S, T, U, RTD, TXK thermocouple type
- Temperature accuracy is ±0.3%
- Operating temperature range from 0 to 50°C
- Black plastic alloy case and panel latch
Technical Specifications
B, E, J, K, L, N, R, S, T, U, RTD, TXK
0°C
-
PXU Series
50°C
0.3%
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
