Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoPXU21A20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X6059
Product RangePXU Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $209.880 |
Price for:Each
Minimum: 1
Multiple: 1
$209.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoPXU21A20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X6059
Product RangePXU Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, RTD, TXK
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.3%
Output Voltage Max-
Output Voltage Min-
Product RangePXU Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, RTD, TXK
Operating Temperature Min
0°C
Output Voltage Max
-
Product Range
PXU Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.3%
Output Voltage Min
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
