Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION CONTROLS
Manufacturer Part NoPXU31D30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AC4415
Product RangePXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.740 |
Price for:Each
Minimum: 1
Multiple: 1
$242.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoPXU31D30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AC4415
Product RangePXU Series
Technical Datasheet
No. of Analog Inputs1
No. of Analog Outputs1
No. of Digital Inputs-
No. of Digital Outputs1
Product RangePXU Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
PXU31D30 is a PXU PID controller. It is ideal for a variety of industrial applications - from simple on/off to full PID control and more.
- 1/8 DIN size
- 4-20mA output1, relay output2
- 1 user input
- 100VAC to 240VAC power supply
- RS-485 serial communication
- Remote set point input
- Front panel push-button or Crimson software
Technical Specifications
No. of Analog Inputs
1
No. of Digital Inputs
-
Product Range
PXU Series
No. of Analog Outputs
1
No. of Digital Outputs
1
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
