Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoCR10001000000210Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC1846
Product RangeCR1000 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,029.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,029.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoCR10001000000210Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC1846
Product RangeCR1000 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size-
Display Resolution800 x 600 Pixels
Screen Size10.4"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeCR1000 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
CR10001000000210 is a CR1000 10.4" HMI that enhances industrial operations with a durable and easy-to-use display. It connects to virtually any device with in-built protocol conversion and multiple ports. The NEMA 4X indoor / IP66 enclosure rated front panel is designed to operate reliably in harsh conditions and temperatures from ‑10° to 50 °C. The Crimson® configuration software’s intuitive interface makes it easy to connect, set-up, program and view your data anywhere.
- Customize with drag-and-drop programming with Crimson
- Protocol conversion for over 300 drivers, simple drag-and-drop /auto populating programming
- Rugged and durable design, sleek, full color display
- Update Crimson displays quickly and efficiently
- UL-listed and built with high shock and vibration tolerance
- 24V DC +/- 20% input voltage
- Polycarbonate housing material
- 1x RS232, 1x RS232/RS485, 1x RJ45 Ethernet (10 BASE-T / 100 BASE-TX) connectors/input/output
- UL,UL E302106, cUL, UKCA certified
- TFT display type, 800-600 pixels, 16M colors, 400cd/m2 backlight brightness
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 600 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
-10°C
Product Range
CR1000 Series
Display Size
-
Screen Size
10.4"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
