Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.300 |
Price for:Each
Minimum: 1
Multiple: 1
$90.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | CT005050Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 63R2558 |
| Product Range | CT Series |
| Technical Datasheet | |
| CT Construction | Donut |
| Current Ratio | 50:5 |
| Accuracy Class | - |
| Power Rating | 2VA |
| Window Diameter | 28.7mm |
| Frequency Range | 50Hz to 400Hz |
| Transformer Mounting | Feet Mount |
| Transformer Terminals | Stud |
| Transformer Applications | Metering |
| Primary Current | 50A |
| Secondary Current Nom | 5A |
| Product Range | CT Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| CT Construction | Donut |
|---|---|
| Accuracy Class | - |
| Window Diameter | 28.7mm |
| Transformer Mounting | Feet Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | No SVHC (08-Jul-2021) |
| Current Ratio | 50:5 |
|---|---|
| Power Rating | 2VA |
| Frequency Range | 50Hz to 400Hz |
| Transformer Terminals | Stud |
| Primary Current | 50A |
| Product Range | CT Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |

