Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoCUB4LP40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32M0090
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $312.700 |
Price for:Each
Minimum: 1
Multiple: 1
$312.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4LP40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32M0090
Technical Datasheet
No. of Digits / Alpha-
Meter Function-
Meter Range-
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CUB4LP40 is a 3-1/2-digit red backlit LCD loop powered Process Indicator with positive image transflective LCD and span and offset capability. It uses a 4 to 20mA or a 10 to 50mA input signal as operating power. The input signal is also used to power the backlighting on the unit. An external power supply is used to power the device backlighting to provide a brighter, more consistent display and a lower compliance voltage. The unit has a LCD display with 0.6-inch high digits and a DIP switch selectable decimal point.
- Negative and over range indication
- Selectable decimal point position
- IP65/NEMA-4X Protection rating
- Fits din standard cut-out 2.68" x 1.30"
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
-
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
