
Need more?
| Quantity | Price |
|---|---|
| 1+ | $215.250 |
Product Information
Product Overview
The CUB5B000 is a Miniature Electronic Dual Counter and Rate Indicator with backlight display. It provides the user the ultimate in flexibility, from its complete user programming to the optional set point control and communication capability. The meter can be programmed as a single or dual counter with rate indication capability. The display can be toggled either manually or automatically between the selected displays. It receives incoming pulses and multiplies them by the Count Scale Factor to obtain the desired reading for the count display. The rate indicator utilizes the signal at Input A to calculate the rate value using a time interval method (1/tau).
- 8-digit LCD display
- Programmable scaling for count and rate
- Bidirectional counting, up/down control
- Quadrature sensing
- Built-in batch counting capability
- Display color change capability at setpoint output
- -35 to 75°C Temperature range
Applications
Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
8
9VDC
33.02mm
-35°C
CUB5 Series
11.7mm
28VDC
68.07mm
75°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
