
31 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $196.350 |
Product Information
Product Overview
The CUB5R000 is a Multi-function Counter provides the user the ultimate in flexibility, from its complete user programming to the optional relay output capability. The meter can be programmed as a single or dual counter with rate indication capability. The display can be toggled either manually or automatically between the selected displays. The CUB5 receives incoming pulses and multiplies them by the count scale factor to obtain the desired reading for the count display. Input A accepts the signal for the count and Input B is used for quadrature, dual counter, anticoincidence counting or up/down control counting.
- Count speed up to 20kHz
- Programmable scaling for count and rate
- Quadrature sensing
- Display color change capability at preset output
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
8
9VDC
33.02mm
-35°C
CUB5 Series
11.7mm
28VDC
68.07mm
75°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
