Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoPAXCDL10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K7482
Your Part Number
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $142.040 |
Price for:Each
Minimum: 1
Multiple: 1
$142.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXCDL10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K7482
Technical Datasheet
Accessory TypeAnalog Output Interface Card
For Use WithRed Lion PAX Digital Input Panel Meters
Application Type-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
PAXCDL10 is an analog output Interface Card. Either a 0(4)-20 mA or 0-10 V retransmitted linear DC output is available from the analog output plug-in card. The programmable output low and high scaling can be based on various display values. Reverse slope output is possible by reversing the scaling point positions.
- For use with PAX digital input panel meters
Technical Specifications
Accessory Type
Analog Output Interface Card
Application Type
-
SVHC
No SVHC (08-Jul-2021)
For Use With
Red Lion PAX Digital Input Panel Meters
Product Range
-
Technical Docs (2)
Alternatives for PAXCDL10
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
