Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoPAXCK000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K7486
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $394.320 |
Price for:Each
Minimum: 1
Multiple: 1
$394.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage Min
85VAC
Time Min
0.001s
Panel Cutout Height
45mm
Product Range
-
Supply Voltage Max
250VAC
Time Max
1h
Panel Cutout Width
92mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
