
Need more?
| Quantity | Price |
|---|---|
| 1+ | $296.800 |
Product Information
Product Overview
The PAXLIT00 is a PAX LITE AC Current Meter with 0.56-inch high red LED display. It provides the capability of measuring large AC currents. The internal current shunt in the PAXLIT can measure up to 5 Amps AC current directly. Using an external current transformer, AC currents of up to 1,999 Amps can be measured and displayed. A DIP switch is used to control the backlight for the units label. The meter has a NEMA 4X/IP65 sealed bezel and extensive testing of noise effects to CE requirements, allowing the meter to provide a tough yet reliable application solution.
- 3-digit Red LED display
- Selectable decimal point location
- Built-in scaling
- Over-range indication
- -0 to 60°C Operating temperature range
Applications
Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
3-1/2
0A to 5A
44.96mm
103.5VAC
0°C
-
AC Current
14.2mm
91.95mm
253VAC
60°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
