Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoPAXLVA00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08N3448
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $274.540 |
Price for:Each
Minimum: 1
Multiple: 1
$274.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXLVA00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08N3448
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionAC Voltage
Meter Range0V to 300V
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0V to 300V
Panel Cutout Height
45mm
Supply Voltage Min
207VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
AC Voltage
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
253VAC
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
