Print Page
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $665.680 |
Price for:Each
Minimum: 1
Multiple: 1
$665.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXS0000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84K7512
Product RangePAX®
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Voltage
Meter Range-24mV to +24mV / -240mV to +240mV
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePAX®
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PAXS0000 is an AC-powered strain gate Input Meter with 0.56-inch (14mm) 5-digit red LED display. A versatile 1/8 DIN meter. Add up to 3 field-upgradeable option cards for dual and quad setpoint, retransmitted analog output, RS232, RS485, Modbus, Profibus and DeviceNet™ communications. The Red Lion field-upgradeable solutions are the perfect alternative to competitive meters that force to order a new meter every time conditions change.
- Programmable auto-zero tracking
- Load cell, pressure and torque bridge inputs
- NEMA 4X/IP65 Rating
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-24mV to +24mV / -240mV to +240mV
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
PAX®
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
250VAC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

