Print Page
PM500A0301600F00
Panel Meter, Analog Input, 3.5", 320 x 240 Pixels, TFT LCD Color Display, 32 GB, 30 V, PM-50 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoPM500A0301600F00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AJ5676
Product RangePM-50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $451.560 |
Price for:Each
Minimum: 1
Multiple: 1
$451.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoPM500A0301600F00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AJ5676
Product RangePM-50 Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Resolution320 x 240 Pixels
Pixel Size (H x W)-
Screen Size3.5"
Panel Display InterfaceEthernet, Modbus, RS232, RS485, Wi-Fi
Memory Size32GB
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangePM-50 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
TFT LCD Color
Pixel Size (H x W)
-
Panel Display Interface
Ethernet, Modbus, RS232, RS485, Wi-Fi
Supply Voltage Min
10VDC
Operating Temperature Min
-10°C
Product Range
PM-50 Series
Display Resolution
320 x 240 Pixels
Screen Size
3.5"
Memory Size
32GB
Supply Voltage Max
30VDC
Operating Temperature Max
55°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
