Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | PMK10000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63R4720 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.200 |
Price for:Each
Minimum: 1
Multiple: 1
$46.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | PMK10000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63R4720 |
| Technical Datasheet | |
| Accessory Type | Panel Mount Kit |
| For Use With | Panel Displays |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
PMK10000 is a PMK1 panel mount kit. The panel mount kit adapts the CUB1 to an oversized 1" X 2" (25 X 50 mm) panel cut-out. The kit consists of two metal panel adapters and one neoprene gasket. The adapter plates and gasket are pinched between the front bezel of the counter and the mounting clips (provided with the CUB in the accessory bag).
Technical Specifications
| Accessory Type | Panel Mount Kit |
|---|---|
| Product Range | - |
| For Use With | Panel Displays |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
