Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoWF1000OFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56P4143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $76.220 |
Price for:Each
Minimum: 1
Multiple: 1
$76.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoWF1000OFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56P4143
Technical Datasheet
Shaft Diameter-
Circumference Max-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The WF1000OF is a 1ft Flat Polyurethane Wheel for use on soft, smooth material, paper, matting, cardboard and fine weave textiles.
- 600rpm Maximum speed
Applications
Sensing & Instrumentation
Technical Specifications
Shaft Diameter
-
Product Range
-
Circumference Max
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
