Print Page
ZOD2000A
Rotary Encoder, Pulse Generator, Mechanical, Incremental, 2000 PPR, 0 Detents, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoZOD2000ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19P7193
Product RangeZOD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $620.550 |
Price for:Each
Minimum: 1
Multiple: 1
$620.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoZOD2000ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19P7193
Product RangeZOD Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution2000PPR
No. of Detents0 Detents
Orientation-
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingServo Mount
Product RangeZOD Series
Rotational Speed Max8000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter6.35mm
Supply Voltage Min4.75V
Supply Voltage Max28V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP64
TerminationWire Leaded
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
2000PPR
Orientation
-
Encoder Output
NPN Open Collector, Quadrature
Product Range
ZOD Series
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
6.35mm
Supply Voltage Max
28V
Operating Temperature Max
85°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Servo Mount
Rotational Speed Max
8000rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
IP Rating
IP64
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
