ZPJ0500A
Rotary Encoder, Pulse Generator, Mechanical, Incremental, 500 PPR, 0 Detents, Without Push Switch

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $725.550 |
Product Information
Product Overview
The ZPJ0500A is a 0.625" Thru-bore Encoder with quadrature output and flex arm mount. Additional mounting kit is available to adapt it to both standard and metric shaft sizes. This unit is ideal for applications requiring a miniature, high precision, low cost encoder, designed with all metal construction for years of trouble-free operation. The ZPJ encoder has a flexible arm mount and blind hollow shaft. It uses two set screws that are 90° apart to clamp the encoder's hub to the motor shaft. The NPN open collector outputs are each current limited to 20mA. The quadrature separation is typically 90 electrical degrees. Output A leads output B for clockwise rotation of the encoder shaft.
- Current sink outputs
- 5-wire 3' Cable
- 500 Pulses per revolution
- 7500rpm Maximum speed capability
- 0.625" (15.8mm) Thru-bore
Applications
Industrial
Technical Specifications
Mechanical
500PPR
Without Push Switch
Servo Mount
7500rpm
Hollow Shaft
4.75V
0°C
IP64
No SVHC (08-Jul-2021)
Incremental
0 Detents
NPN Open Collector, Quadrature
ZPJ Series
2Channels
15.88mm
28V
70°C
Wire Leaded
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
