Print Page
ZSD0500A
Rotary Encoder, Pulse Generator, Mechanical, Incremental, 500 PPR, 0 Detents, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoZSD0500ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19P7203
Product RangeZSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $491.280 |
| 5+ | $483.120 |
| 10+ | $474.950 |
| 25+ | $442.190 |
| 50+ | $433.350 |
Price for:Each
Minimum: 1
Multiple: 1
$491.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoZSD0500ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19P7203
Product RangeZSD Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents0 Detents
Orientation-
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingServo Mount
Product RangeZSD Series
Rotational Speed Max8000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length12.7mm
Shaft Diameter6.34mm
Supply Voltage Min4.75V
Supply Voltage Max28V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP64
TerminationWire Leaded
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
500PPR
Orientation
-
Encoder Output
Quadrature
Product Range
ZSD Series
Rotational Life Cycles
-
Shaft Type
Flatted End
Shaft Diameter
6.34mm
Supply Voltage Max
28V
Operating Temperature Max
85°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Servo Mount
Rotational Speed Max
8000rpm
No. of Channels
2Channels
Shaft Length
12.7mm
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
IP Rating
IP64
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
