Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENATA
Manufacturer Part NoCR2477NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34C2412
Also Known AsGTIN UPC EAN: 3660766494047
Your Part Number
1,139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.790 |
| 25+ | $6.330 |
| 50+ | $5.790 |
| 100+ | $5.400 |
| 250+ | $4.910 |
| 500+ | $4.380 |
| 1000+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2477NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34C2412
Also Known AsGTIN UPC EAN: 3660766494047
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium Manganese Dioxide
External Diameter24.5mm
Battery Capacity950mAh
External Height7.7mm
Battery TerminalsFlat Top
External Width-
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth-
Weight8.3g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CR2477N is a non-rechargeable lithium coin cell battery. Applications include cameras, communication, memory back-up, and remote-controlled devices.
- Wide operating temperature range
- Extended shelf life
- Li / MnO2 chemical system
- 3V nominal voltage
- 950mAh rated capacity
- 1mA standard discharge current
- 2.5mA maximum cont discharge current
- Operating temperature range from -40 to +85°C
- Self-discharge at 23°C is < 1%/year
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
950mAh
Battery Terminals
Flat Top
Pack Quantity
1
External Depth
-
Battery IEC Code
CR2477
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
Coin Cell
External Diameter
24.5mm
External Height
7.7mm
External Width
-
Battery Type / Size
Coin Cell
Weight
8.3g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
