Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 2305A-1HDCGICopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 47AC2430 |
| Your Part Number | |
| Technical Datasheet |
353 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.390 |
| 100+ | $1.130 |
| 500+ | $1.050 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
| 5000+ | $0.986 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 2305A-1HDCGICopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 47AC2430 |
| Technical Datasheet | |
| Clock IC Type | Zero Delay Buffer |
| Clock Buffer Type | Zero Delay Buffer |
| Frequency | 133MHz |
| Clock IC Case Style | SOIC |
| No. of Outputs | 5Outputs |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clock IC Type | Zero Delay Buffer |
|---|---|
| Frequency | 133MHz |
| No. of Outputs | 5Outputs |
| Supply Voltage Max | 3.6V |
| No. of Pins | 8Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Clock Buffer Type | Zero Delay Buffer |
|---|---|
| Clock IC Case Style | SOIC |
| Supply Voltage Min | 3V |
| IC Case / Package | SOIC |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
