Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No2SK1317-ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67AH3713
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.990 |
| 10+ | $11.410 |
| 25+ | $10.100 |
| 50+ | $8.890 |
| 100+ | $8.070 |
| 250+ | $6.600 |
| 500+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$12.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No2SK1317-ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67AH3713
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id2.5A
Drain Source On State Resistance9ohm
On Resistance Rds(on)9ohm
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4V
Power Dissipation100W
Power Dissipation Pd100W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2SK1317-E is a 1500V Silicon N-channel MOSFET with high speed power switching and high breakdown voltage. Suitable for switching regulator, DC to DC converter and motor driver applications.
- High speed switching
- Low drive current
- No secondary breakdown
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.5kV
Drain Source On State Resistance
9ohm
Transistor Case Style
TO-3P
Rds(on) Test Voltage
15V
Power Dissipation
100W
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
2.5A
On Resistance Rds(on)
9ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
100W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
