Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No551SDCGI8Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel85AJ8290RL
Cut Tape85AJ8290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 50+ | $1.550 |
| 100+ | $1.380 |
| 250+ | $1.300 |
| 500+ | $1.280 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No551SDCGI8Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel85AJ8290RL
Cut Tape85AJ8290
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
Clock IC Case StyleSOIC
No. of Outputs4Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
IC Case / PackageSOIC
No. of Pins8Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
SOIC
Supply Voltage Min
1.71V
IC Case / Package
SOIC
Qualification
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency
200MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
